
This non-illuminated panel mount switch has a maximum operating temperature range of -40°C to 80°C and a minimum operating force of 3.43N. It is rated for IP40 and is packaged in bulk. The switch is designed for front panel mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 86AC2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86AC2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
