
This non-illuminated panel mount switch has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 24V DC. It is rated for an operating force of 3.43N and has an IP40 rating. The switch is packaged in bulk and is RoHS compliant. It is a part of the 86 series and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 86BB2-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 68.58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86BB2-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.