
This panel-mount switch has a non-illuminated design and an operating force of 3.43N. It is rated for use in environments up to 80°C and as low as -40°C. The switch is packaged in bulk and is compliant with RoHS regulations. It is rated for an IP40 rating.
Grayhill 86BB2-003 technical specifications.
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 68.58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86BB2-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
