
This panel mount switch is rated for 24V DC and 10mA current. It features a black color and bronze contact material. The switch is designed for operation within the temperature range of -40°C to 80°C and meets IP40 ratings. It is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 86BB2-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 68.58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86BB2-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
