
This non-illuminated panel mount switch has a maximum operating force of 3.43N and is rated for use in environments with temperatures ranging from -40 to 80°C. It is packaged in bulk and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The switch is also rated for an IP40 rating, indicating a level of protection against solid particles and dust.
Grayhill 86BC2-006 technical specifications.
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 68.58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86BC2-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.