Grayhill 87BB3-201 technical specifications.
| Package/Case | 201 |
| Color | Black, White |
| Depth | 50.8mm |
| Height | 8.9mm |
| Illumination Type | Non-Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 2.94N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87BB3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
