
The Grayhill 87BC3-201 is a non-illuminated switch module with a panel mount configuration. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The module measures 50.8mm in depth and 50.8mm in length, with a height of 8.9mm. It is packaged in bulk and is compliant with RoHS regulations. The switch has an operating force of 2.94N.
Grayhill 87BC3-201 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Height | 8.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 2.94N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 87BC3-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
