Grayhill 88-001 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Depth | 68.58mm |
| Height | 9.14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Polyester, Polycarbonate, ABS |
| Mount | Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Series | 88 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 88-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
