Grayhill 88-201 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Material | Polyester, Polycarbonate, ABS |
| Mount | Flanges |
| Packaging | Bulk |
| Series | 88 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 88-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.