
12-key keypad switch with a 24V DC voltage rating and 10mA current rating. Features bronze contacts, non-illuminated design, and a black housing. Panel mountable with front flanges, this switch operates within a temperature range of -40°C to 80°C and has an IP42 rating.
Grayhill 88AB2-152 technical specifications.
| Package/Case | 015 |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 76.2mm |
| Height | 9.14mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 88 |
| Size | 4inch |
| DC Rated Voltage | 24V |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88AB2-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
