Grayhill 88AC2 technical specifications.
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP42 |
| Series | 88 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 88AC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
