KEYBOARD; 16BTN n bus; white numeric legend; blue button
Checking distributor stock and pricing after the page loads.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP42 |
| Series | 88 |
| RoHS | Not Compliant |