
16-key keypad switch with a 10mA current rating and 24V DC voltage rating. Features bronze, stainless steel, and gold contact materials, a mechanical life of 3,000,000 cycles, and an operating force of 3.43N. Panel-mounted with flanges, this non-illuminated, black housing switch operates between -40°C and 80°C. It is RoHS compliant and IP42 rated.
Grayhill 88BB2-082 technical specifications.
| Package/Case | 015 |
| Contact Material | Bronze, Stainless Steel, Gold |
| Current Rating | 10mA |
| Depth | 68.58mm |
| Height | 9.14mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 88 |
| Size | 4inch |
| DC Rated Voltage | 24V |
| Width | 63.3mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88BB2-082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
