
Grayhill 88BC2-082 technical specifications.
| Depth | 68.58mm |
| Height | 9.14mm |
| Length | 76.2mm |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88BC2-082 to view detailed technical specifications.
No datasheet is available for this part.