Grayhill 88JB2-262 technical specifications.
| Package/Case | 015 |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Height | 9.14mm |
| Housing Color | Black |
| Length | 81.29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 4inch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 88JB2-262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
