Grayhill 90B03LT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 90B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 90B03LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
