
Four-position SPST slide DIP switch featuring through-hole mounting with straight PC pins on a 2.54mm terminal pitch. Offers a 0.1A contact current rating at 6VDC, with a maximum voltage rating of 30VDC and a maximum current rating of 150mA. Constructed with a thermoplastic body and gold/nickel plated copper alloy contacts, this washable switch boasts an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 90B04ST technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.53mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90B |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90B04ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
