The 90B06SL is a 6-position recessed slide DIP switch with a maximum current rating of 0.15A at 30VDC and a maximum DC voltage rating of 30V. It features a recessed slide actuator style and is mounted through a hole. The switch has an electrical life of 2000 and a mechanical life of 2000. It operates within a temperature range of -40°C to 85°C and is available in a DIP package type with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |