
This 8-position slide DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a thermoplastic body and copper alloy contacts with gold plating. The switch has a maximum voltage rating of 30V DC and a DC rated voltage of 24V. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is available in a through-hole package and is packaged in a rail/Tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90B08LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 90B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 90B08LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.