
This 9-position SPST DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 30V. The switch is mounted through a hole and packaged in a rail or tube. It is not radiation hardened and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
