This 2-position DIP switch is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 30V DC. The switch is packaged in a rail or tube format and has PC pins for termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |