
The 90GB04LT is a 4-position SPST slide switch with a thermoplastic body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is available in a through-hole package and is rated for 30V DC. The switch is not washable and is part of the 90GB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90GB04LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Series | 90GB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90GB04LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
