
The Grayhill 90HBJ02PRT is a slide switch with two positions, rated for 30V and 100mA. It features a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package, packaged on a tape and reel. The device is RoHS compliant and suitable for use in applications where a simple on/off switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBJ02PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 2000Cycles |
| Length | 6.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ02PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
