
This 3-position slide actuator DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is designed for surface mount and has a terminal pitch of 2.54mm. It is not RoHS compliant and contains lead. The actuator is made of thermoplastic and has a copper alloy contact with gold and nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBJ03P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90HBJ03P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.