
This 5-position SPST slide switch features a thermoplastic body and copper alloy contacts with gold plating. It operates at a maximum temperature of 85°C and a minimum of -40°C, with an electrical life of 2000 cycles. The switch is designed for surface mount applications and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBJ05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 90HB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90HBJ05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
