
8-position SPST slide DIP switch with J-bend termination for surface mount applications. Features gold/nickel plated copper alloy contacts, a thermoplastic body, and a 2.54mm terminal pitch. Rated for 30VDC and 100mA with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is washable and RoHS compliant.
Sign in to ask questions about the Grayhill 90HBJ08PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBJ08PRT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ08PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
