
8-position SPST slide DIP switch featuring a latched actuator. Surface mountable with J-bend termination and a 2.54mm terminal pitch. Offers a 0.1A max current rating at 30VDC and a mechanical/electrical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Grayhill 90HBJ08PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBJ08PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ08PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
