Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | EPOXY |
| Manufacturer Series | 90HB |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |