This 9-position SPST slide actuator switch from Grayhill features a thermoplastic body and copper alloy contacts with gold plating. It has a current rating of 25mA and a DC rated voltage of 24V. The switch is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and suitable for lead-free applications.
Grayhill 90HBJ09PT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.97inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90HB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 24.6mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ09PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
