
This 10-position SPST slide switch has a thermoplastic body and copper alloy contacts with gold plating. It operates within a temperature range of -40°C to 85°C and has a rated electrical life of 2000 cycles. The switch is surface mountable and available in rail or tube packaging. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Grayhill 90HBJ10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBJ10P technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 90HB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 27.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90HBJ10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
