
10-position SPST slide DIP switch featuring a latched actuator. Surface mountable with J-bend termination and a 2.54mm terminal pitch, this component offers gold-plated copper alloy contacts and a thermoplastic body. Rated for 0.1A and 30VDC, it boasts an electrical and mechanical life of 2000 cycles, operating between -40°C and 85°C. Designed for straight orientation and tape and reel packaging, it is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBJ10PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ10PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
