
This 10-position SPST slide switch has a maximum current rating of 100mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a DC rated voltage of 24V. The switch is made with a thermoplastic body and copper alloy contacts with gold and nickel plating. It is lead-free and RoHS compliant, with a minimum operating temperature of -40°C and a maximum voltage rating of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBJ10PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ10PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
