
The Grayhill 90HBW02RT is a 2-position slide switch with a maximum operating temperature of 85°C and a maximum voltage rating of 30V DC. It has a maximum current rating of 100mA and an electrical life of 2000 cycles. The switch is designed for surface mount applications and features a gull wing termination. It is RoHS compliant and suitable for use in a variety of electromechanical applications.
Grayhill 90HBW02RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW02RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
