
SPST DIP switch featuring a 3-position recessed slide actuator and gull wing surface mount termination with a 2.54mm terminal pitch. This component offers a 0.1A max current rating and 30VDC max voltage rating, with an electrical and mechanical life of 2000 cycles. Constructed with a thermoplastic body and gold/nickel plated copper alloy contacts, it operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free.
Grayhill 90HBW03PRT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW03PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
