
3-position SPST slide DIP switch featuring a latched actuator and surface mount termination with gull wing leads. Offers a 0.1A contact current rating at 6VDC, with a maximum voltage rating of 30VDC and a maximum current rating of 100mA. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 2000 cycles. Operating temperature range is -40°C to 85°C, with a terminal pitch of 2.54mm and a pitch of 0.1 inch.
Grayhill 90HBW03PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Number of Switches | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW03PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
