
This SPST DIP switch features contacts made of copper alloy with nickel and gold plating. It has a maximum current rating of 100mA and is rated for operation between -40°C and 85°C. The switch is packaged in a surface mount configuration with gull wing termination and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
