
4-position SPST slide DIP switch, featuring a latched actuator and gull wing termination for surface mount PCB applications. Offers a 100mA contact current rating at 6VDC, with a 24VDC rated voltage and 30V maximum voltage rating. Constructed with a thermoplastic body and gold-plated copper alloy contacts, this washable switch boasts an electrical and mechanical life of 2000 cycles. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Grayhill 90HBW04PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBW04PRT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 0.47inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW04PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
