
SPST 4-position rotary DIP switch with a slide actuator. Features a 100mA contact current rating at 30VDC, 2.54mm terminal pitch, and gull wing termination for surface mounting. Constructed with a thermoplastic body and gold-plated copper alloy contacts, this washable switch offers a mechanical and electrical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 90HBW04PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW04PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
