
Five-position SPST slide DIP switch with a latched actuator. Features gold/nickel plated copper alloy contacts, a thermoplastic body, and gull wing termination for surface mount applications. Rated for 0.1A at 30VDC, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBW05PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW05PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
