
Five-position SPST slide DIP switch featuring a latched actuator. Surface mountable with straight gull wing terminals on a 2.54mm pitch. Rated for 0.1A at 30VDC with a 2000-cycle electrical and mechanical life. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Grayhill 90HBW05PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW05PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.