
The 90HBW06T is a 6-position slide switch with a maximum current rating of 100mA and a maximum voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for surface mount applications and features a straight orientation. It is RoHS compliant and has a mechanical life of 2000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 90HBW06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
