
SPST DIP switch featuring a flush slide actuator and gull wing termination for surface mounting. This straight body orientation component offers 7 ON/OFF positions with a 0.1A max current rating at 6VDC and a 30VDC max voltage rating. Designed for 2000 electrical and mechanical cycles, it has a terminal pitch of 2.54mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Grayhill 90HBW07ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBW07ST technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 15.24 |
| Row Space (mm) | 9.52 |
| Product Length (mm) | 19.6 |
| Product Depth (mm) | 10.03 |
| Product Height (mm) | 4.83 |
| Package Type | DIP |
| Number of Terminals | 14 |
| Body Length (mm) | 19.6 |
| Body Depth (mm) | 7.37 |
| Body Height (mm) | 4.19 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 90HBW07ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.