8-position SPST DIP switch featuring a recessed slide actuator and gull wing surface mount termination. This component offers a 2.54mm terminal pitch, a 100mA max current rating, and a 30VDC max voltage rating. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it provides a mechanical and electrical life of 2000 cycles per switch. Operating within a -40°C to 85°C temperature range, this washable switch is packaged in a rail/tube format.
Sign in to ask questions about the Grayhill 90HBW08P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBW08P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 22.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90HBW08P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.