
8-position, SPST slide DIP switch featuring a latched actuator and solder terminals. Surface mountable with a straight gull wing lead style, this component offers a contact current rating of 100mA at 30VDC and a DC rated voltage of 24V. Constructed with a thermoplastic body and gold-plated copper alloy contacts, it provides 2000 electrical and mechanical cycles, operating within a temperature range of -40°C to 85°C. This RoHS compliant switch is washable and supplied on tape and reel.
Sign in to ask questions about the Grayhill 90HBW08PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 90HBW08PRT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 0.87inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount, PCB |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW08PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
