
8-position SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mounting. This component offers a 100mA contact current rating at 6VDC, with a 24VDC rated voltage and a maximum DC voltage rating of 30V. Constructed with a thermoplastic body and gold-plated copper alloy contacts, it boasts an electrical and mechanical life of 2000 cycles and operates within a temperature range of -40°C to 85°C. The switch is RoHS compliant and washable.
Grayhill 90HBW08PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 22.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW08PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
