Grayhill 90HBW08ST technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 17.78 |
| Row Space (mm) | 9.52 |
| Product Length (mm) | 22.1 |
| Product Depth (mm) | 10.03 |
| Product Height (mm) | 4.83 |
| Package Type | DIP |
| Number of Terminals | 16 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 90HBW08ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.