
10-position SPST slide DIP switch, surface mount with straight gull wing terminals. Features a thermoplastic body, gold/nickel plated copper alloy contacts, and a 2.54mm terminal pitch. Rated for 0.1A and 30VDC, with an electrical and mechanical life of 2000 cycles. Operates across a -40°C to 85°C temperature range and is UL94 V-0 flammability rated.
Grayhill 90HBW10PT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Material | Thermoplastic |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW10PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
