The 90HGBW04RT is a 4-position SPST slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 100mA and a maximum voltage rating of 30V DC. The switch is designed for surface mount applications and has a packaging style of tape and reel. The electrical life of the switch is 2000 cycles, and the mechanical life is also 2000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 90HGB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not CompliantNo |
