This 8-position SPST slide switch is designed for surface mount applications and features a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand 2000 cycles of electrical life and 2000 cycles of mechanical life, with a maximum current rating of 100mA and a maximum voltage rating of 30V DC.
Grayhill 90HGBW08RT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 90HGB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.