This 8-position slide DIP switch is designed for use in applications with a maximum operating voltage of 24V and a maximum current rating of 25mA. The switch features a thermoplastic body and copper alloy contacts with a gold plating. It is rated for 2000 electrical cycles and 2000 mechanical cycles. The switch is available in a rail/Tube packaging and has a pitch of 0.1inch. It is not RoHS compliant.
Grayhill 90MB08S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.87inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 90B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90MB08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.